1890471 | Phoenix Contact
PCB terminal, 2 pole, pitch 3.81 mm, AWG 26-18, 12 A, spring-clamp connection, green, 1890471
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 10 days: 930 pcs.
Leadtime: 2 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1890471, Phoenix Contact
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 26-18 | |
Width | 10.12 mm | |
Colour | grün | |
Height | 17.1 mm | |
Cable cross-section | 0,14-1,0 mm² | |
Rated voltage | 160 V | |
Rated current | 12 A | |
Pin number | 2-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |