1890853 | Phoenix Contact

PCB terminal, 9 pole, pitch 5.08 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1890853

Order No.: 64P0562
EAN: 4017918410186
MPN:
1890853
ZFKDSA 1,5-5,08- 9
Series: ZFKDSA
1890853 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8318 €
50 pcs.
3.4867 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1890853, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-14
Width 48.26 mm
Colour grün
Height 17.7 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 16 A
Pin number 9-polig
Grid 5.08 mm
Logistics
Country of origin GR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes