1890963 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 16 A, screw connection, green, 1890963

Order No.: 63P4724
EAN: 4017918169466
MPN:
1890963
MKDSN 2,5/ 2
Series: MKDSN
1890963 Phoenix Contact PCB Terminal Blocks Image 1
1890963 Phoenix Contact PCB Terminal Blocks Image 2
1890963 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 10 days: 45,500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1890963, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-14
Width 10 mm
Colour grün
Height 18.5 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 16 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes