1890976 | Phoenix Contact

PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 16 A, screw connection, green, 1890976

Order No.: 63P4732
EAN: 4017918169473
MPN:
1890976
MKDSN 2,5/ 3
Series: MKDSN
1890976 Phoenix Contact PCB Terminal Blocks Image 1
1890976 Phoenix Contact PCB Terminal Blocks Image 2
1890976 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 10 days: 104 pcs.
Leadtime: 2 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1781 €

PCB terminal, 1890976, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-14
Width 15 mm
Colour grün
Height 18.5 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 16 A
Pin number 3-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes