1891098 | Phoenix Contact

PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1891098

Order No.: 62P9406
EAN: 4017918169619
MPN:
1891098
FK-MPT 0,5/ 5-3,5
Series: FK-MPT
1891098 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 2 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3447 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1891098, Phoenix Contact

PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Vertical connection enables multi-row arrangement on the PCB
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 26-20
Width 18 mm
Colour grün
Height 13 mm
Cable cross-section 0,12-0,5 mm²
Rated voltage 250 V
Rated current 4 A
Pin number 5-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes