1891111 | Phoenix Contact

PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1891111

Order No.: 62P9416
EAN: 4017918169633
MPN:
1891111
FK-MPT 0,5/ 7-3,5
Series: FK-MPT
1891111 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8802 €
50 pcs.
1.7255 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1891111, Phoenix Contact

PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Vertical connection enables multi-row arrangement on the PCB
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 26-20
Width 25 mm
Colour grün
Height 13 mm
Cable cross-section 0,12-0,5 mm²
Rated voltage 250 V
Rated current 4 A
Pin number 7-polig
Grid 3.5 mm
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes