1891399 | Phoenix Contact

PCB terminal, 2 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1891399

Order No.: 62P7652
EAN: 4017918414931
MPN:
1891399
FFKDSA1/V1-7,62- 2
Series: FFKDSA
1891399 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5232 €
50 pcs.
1.3804 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1891399, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 7.62 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 15.24 mm
Farbe grün
Höhe 17 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 630 V
Nennstrom 17.5 A
Polzahl 2-polig
Rastermaß 7.62 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes