1904011 | Phoenix Contact

PHOENIX CO 1904011

Order No.: 63P8664
EAN: 4017918430511
MPN:
1904011
RZ 5,08-FRONT 4-H-7,62
Series: RZ
1904011 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 10 days: 2,920 pcs.
Leadtime: 2 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1904011, Phoenix Contact

Pitch spacer, raises the pitch by 5.08 mm, interlocks with terminal block of the same shape, color: green.

Technical specifications
Colour grün
Pin number 1-polig
Grid 7.62 mm
Logistics
Country of origin BG
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes