1904147 | Phoenix Contact
PCB terminal, 2 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1904147
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7136 €
50 pcs.
1.5589 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1904147, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 9.52 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5.2 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- The latching on the side enables various numbers of positions to be combined
- Anti-rotation pins support positioning on the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 9.52 mm | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Rated current | 32 A | |
| Rated voltage | 1 kV | |
| Width | 19.04 mm | |
| Height | 26.7 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |