1904150 | Phoenix Contact

PCB terminal, 3 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1904150

Order No.: 63P4416
EAN: 4017918187613
MPN:
1904150
MKDS 5 HV/ 3-9,52
Series: MKDS
1904150 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Available in 10 days: 625 pcs.
Leadtime: 1 Week **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.5942 €
50 pcs.
2.3800 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1904150, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 9.52 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5.2 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-10
Width 28.56 mm
Colour green
Height 26.7 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 32 A
Pin number 3 pole
Grid 9.52 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes