1904419 | Phoenix Contact

PCB terminal, 6 pole, pitch 5 mm, AWG 24-12, 24 A, screw connection, green, 1904419

Order No.: 63P4593
EAN: 4017918221812
MPN:
1904419
MKDSB 3/ 6
Series: MKDSB
1904419 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2602 €

PCB terminal, 1904419, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.6 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-12
Width 30 mm
Colour grün
Height 18 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 6-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes