1904969 | Phoenix Contact

PCB terminal, 1 pole, pitch 5.08 mm, AWG 24-12, 24 A, spring-clamp connection, green, 1904969

Order No.: 64P0541
EAN: 4017918188719
MPN:
1904969
ZFKDS 2,5-5,08
Series: ZFKDS
1904969 Phoenix Contact PCB Terminal Blocks Image 1
1904969 Phoenix Contact PCB Terminal Blocks Image 2
1904969 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1904969, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.!

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-12
Width 5.08 mm
Colour grün
Height 17.5 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 1-polig
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes