1905036 | Phoenix Contact

PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, spring-clamp connection, green, 1905036

Order No.: 64P0739
EAN: 4017918188726
MPN:
1905036
ZFKKDSA 2,5-6,08 R
Series: ZFKKDSA
1905036 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1905036, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 2, number of positions per row: 1, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1,

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-12
Width 6.08 mm
Colour grün
Height 29 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 2-polig
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes