1906129 | Phoenix Contact

PCB terminal, 4 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1906129

Order No.: 63P4433
EAN: 4017918476755
MPN:
1906129
MKDS 5 HV/ 4-9,52
Series: MKDS
1906129 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 10 days: 800 pcs.
Leadtime: 1 Week **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4748 €
50 pcs.
3.1535 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1906129, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 9.52 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear back pinning, solder pin: 5.2 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
Technical specifications
Connection screw connection
AWG cross-section AWG 24-10
Width 38.08 mm
Colour green
Height 26.7 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 32 A
Pin number 4 pole
Grid 9.52 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes