1906213 | Phoenix Contact

PCB terminal, 7 pole, pitch 5.08 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1906213

Order No.: 64P0560
EAN: 4017918469092
MPN:
1906213
ZFKDSA 1,5-5,08- 7
Series: ZFKDSA
1906213 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.8679 €
50 pcs.
2.6180 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1906213, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-14
Width 38.1 mm
Colour green
Height 17.7 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 400 V
Rated current 16 A
Pin number 7 pole
Grid 5.08 mm
Logistics
Country of origin GR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes