1906297 | Phoenix Contact

PCB terminal, 6 pole, pitch 7.62 mm, AWG 24-14, 16 A, tension spring, green, 1906297

Order No.: 64P0573
EAN: 4017918469153
MPN:
1906297
ZFKDSA 1,5-7,62- 6
Series: ZFKDSA
1906297 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.1892 €
50 pcs.
2.9036 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1906297, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 7.62 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection tension spring
AWG cross-section AWG 24-14
Colour green
Height 15 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 320 V
Rated current 16 A
Pin number 6 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes