1907131 | Phoenix Contact
PCB terminal, 2 pole, pitch 7.62 mm, AWG 24-10, 32 A, screw connection, green, 1907131
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 10 days: 1,600 pcs.
Leadtime: 2 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
50 pcs.
1.6184 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1907131, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 7.62 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5.1 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Anti-rotation pins support positioning on the PCB
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-10 | |
Width | 15.24 mm | |
Colour | grün | |
Height | 26.6 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Rated voltage | 630 V | |
Rated current | 32 A | |
Pin number | 2-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |