1907348 | Phoenix Contact

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1907348

Order No.: 62P7567
EAN: 4017918204877
MPN:
1907348
FFKDSA1/H1-5,08- 3
Series: FFKDSA
1907348 Phoenix Contact PCB Terminal Blocks Image 1
1907348 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9278 €
50 pcs.
1.7612 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1907348, Phoenix Contact

PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 17.74 mm
Farbe grün
Höhe 16.15 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 320 V
Nennstrom 15 A
Polzahl 3-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes