1907539 | Phoenix Contact
PCB terminal, 1 pole, pitch 10 mm, AWG 24-10, 32 A, spring-clamp connection, green, 1907539
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 10 days: 800 pcs.
Leadtime: 2 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1907539, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 10 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 4.6 mm, number of solder pins per potential: 2.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Separate bridge shaft for easily connecting multiple positions to jumpers
- Quick and convenient testing using integrated test option
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-10 | |
Width | 11.5 mm | |
Colour | grün | |
Height | 27.6 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Rated voltage | 630 V | |
Rated current | 32 A | |
Pin number | 1-polig | |
Grid | 10 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |