1913989 | Phoenix Contact

PCB terminal, 8 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1913989

Order No.: 62P9425
EAN: 4017918176891
MPN:
1913989
FK-MPT 0,5/ 8-ST-3,5
Series: FK-MPT
1913989 Phoenix Contact PCB Terminal Blocks Image 1
1913989 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4633 €
50 pcs.
2.2372 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1913989, Phoenix Contact

PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: tin, type of contact: female connector, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 16, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting: without.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Potentials can be easily looped through – ideal for BUS applications
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 26-20
Width 28.5 mm
Colour grün
Height 8.5 mm
Cable cross-section 0,12-0,5 mm²
Rated voltage 250 V
Rated current 4 A
Pin number 8-polig
Grid 3.5 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes