1914056 | Phoenix Contact
PCB terminal, 14 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1914056
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3197 €
50 pcs.
3.9270 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1914056, Phoenix Contact
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: tin, type of contact: female connector, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 28, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting: without.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Potentials can be easily looped through – ideal for BUS applications
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 26-20 | |
Width | 49.5 mm | |
Colour | grün | |
Height | 8.5 mm | |
Cable cross-section | 0,12-0,5 mm² | |
Rated voltage | 250 V | |
Rated current | 4 A | |
Pin number | 14-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |