1929520 | Phoenix Contact
PCB terminal, 3 pole, pitch 10.16 mm, AWG 20-6, 76 A, screw connection, green, 1929520
Unit Price (€ / pc.)
8.2943 € *
Available: 42 pcs.
Available in 10 days: 3,253 pcs.
Leadtime: 2 Weeks **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.6279 €
50 pcs.
6.9377 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1929520, Phoenix Contact
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 10.16 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 20-6 | |
Width | 30.48 mm | |
Colour | grün | |
Height | 35.8 mm | |
Cable cross-section | 0,5-16 mm² | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Pin number | 3-polig | |
Grid | 10.16 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |