1929973 | Phoenix Contact

PCB terminal, 4 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1929973

Order No.: 62P7580
EAN: 4017918604820
MPN:
1929973
FFKDSA1/H1-7,62- 4
Series: FFKDSA
1929973 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 1 Week **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0464 €
50 pcs.
2.7727 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1929973, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 7.62 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 30.48 mm
Farbe grün
Höhe 16.2 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 630 V
Nennstrom 17.5 A
Polzahl 4-polig
Rastermaß 7.62 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes