1931783 | Phoenix Contact

PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-16, 12 A, screw connection, green, 1931783

Order No.: 63P8797
EAN: 4017918899523
MPN:
1931783
SMKDS 1,5/ 3-3,5
Series: SMKDS
1931783 Phoenix Contact PCB Terminal Blocks Image 1
1931783 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 47 pcs.
Leadtime: 5 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1931783, Phoenix Contact

PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 3.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 35 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 28-16
Width 10.5 mm
Colour grün
Height 15.5 mm
Cable cross-section 0,08-1,5 mm²
Rated voltage 160 V
Rated current 12 A
Pin number 3-polig
Grid 3.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes