1932559 | Phoenix Contact

PCB terminal, 8 pole, pitch 15 mm, AWG 20-2, 125 A, screw connection, green, 1932559

Order No.: 63P4882
EAN: 4017918902063
MPN:
1932559
MKDSP 25/ 8-15,00-F
Series: MKSDP
1932559 Phoenix Contact PCB Terminal Blocks Image 1
1932559 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Available in 10 days: 1,500 pcs.
Leadtime: 1 Week **
Total Price:
23.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9666 €

PCB terminal, 1932559, Phoenix Contact

PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 15 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 4.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Quick and convenient testing using integrated test option
  • Mounting flanges reduce the mechanical strain on the soldering spots
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 20-2
Breite 150 mm
Farbe grün
Höhe 43.5 mm
Leiterquerschnitt 0,5-35 mm²
Nennspannung 1 kV
Nennstrom 125 A
Polzahl 8-polig
Rastermaß 15 mm
Logistics
Ursprungsland SK
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes