1932627 | Phoenix Contact
PCB terminal, 6 pole, pitch 15 mm, AWG 20-2, 125 A, screw connection, green, 1932627
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
PCB terminal, 1932627, Phoenix Contact
PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 15 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 4.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 20-2 | |
Width | 90 mm | |
Colour | green | |
Height | 43.5 mm | |
Cable cross-section | 0.5-35 mm² | |
Rated voltage | 1 kV | |
Rated current | 125 A | |
Pin number | 6 pole | |
Grid | 15 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |