1932630 | Phoenix Contact

PCB terminal, 7 pole, pitch 15 mm, AWG 20-2, 125 A, screw connection, green, 1932630

Order No.: 63P4878
EAN: 4017918902131
MPN:
1932630
MKDSP 25/ 7-15,00
Series: MKSDP
1932630 Phoenix Contact PCB Terminal Blocks Image 1
1932630 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
19.3613 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
484.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
19.3613 €

PCB terminal, 1932630, Phoenix Contact

PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 15 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 4.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Quick and convenient testing using integrated test option
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Connection screw connection
AWG cross-section AWG 20-2
Width 105 mm
Colour green
Height 43.5 mm
Cable cross-section 0.5-35 mm²
Rated voltage 1 kV
Rated current 125 A
Pin number 7 pole
Grid 15 mm
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes