1932766 | Phoenix Contact

PCB terminal, 8 pole, pitch 7.5 mm, AWG 24-10, 32 A, spring-clamp connection, green, 1932766

Order No.: 64P0663
EAN: 4017918862084
MPN:
1932766
ZFKDSA 4- 7,5- 8
Series: ZFKDSA
1932766 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8187 €

PCB terminal, 1932766, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 7.5 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 4.6 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Separate bridge shaft for easily connecting multiple positions to jumpers
  • Quick and convenient testing using integrated test option
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-10
Width 61.5 mm
Colour green
Height 27.6 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 630 V
Rated current 32 A
Pin number 8 pole
Grid 7.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes