1932876 | Phoenix Contact

PCB terminal, 12 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1932876

Order No.: 64P0623
EAN: 4017918880101
MPN:
1932876
ZFKDSA 1-3,81-12
Series: ZFKDSA
1932876 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Available in 10 days: 630 pcs.
Leadtime: 2 Weeks **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €

PCB terminal, 1932876, Phoenix Contact

PCB terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 3.81 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 26-16
Width 48.76 mm
Colour grün
Height 18.5 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 200 V
Rated current 12 A
Pin number 12-polig
Grid 3.81 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes