1933516 | Phoenix Contact

PCB terminal, 8 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1933516

Order No.: 63P4439
EAN: 4017918887049
MPN:
1933516
MKDS 5 HV/ 8-9,52
Series: MKDS
1933516 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1765 €

PCB terminal, 1933516, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 9.52 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear back pinning, solder pin: 5.2 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
Technical specifications
Connection screw connection
AWG cross-section AWG 24-10
Width 76.16 mm
Colour green
Height 26.7 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 32 A
Pin number 8 pole
Grid 9.52 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes