1935035 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1935035

Order No.: 63P7811
EAN: 4017918916800
MPN:
1935035
PT 1,5/ 4-PVH-5,0-A
Series: PT
1935035 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 10 days: 12,856 pcs.
Leadtime: 2 Weeks **
Total Price:
1.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4518 €

PCB terminal, 1935035, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 20 mm
Colour grün
Height 11.4 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 320 V
Rated current 10 A
Pin number 4-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes