1935048 | Phoenix Contact

PCB terminal, 5 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1935048

Order No.: 63P7819
EAN: 4017918916817
MPN:
1935048
PT 1,5/ 5-PVH-5,0-A
Series: PT
1935048 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Available in 10 days: 22,772 pcs.
Leadtime: 1 Week **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1896 €
50 pcs.
1.9992 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1935048, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-14
Breite 25 mm
Farbe grün
Höhe 11.4 mm
Leiterquerschnitt 0,2-2,5 mm²
Nennspannung 320 V
Nennstrom 10 A
Polzahl 5-polig
Rastermaß 5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes