1935064 | Phoenix Contact

PCB terminal, 7 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1935064

Order No.: 63P7832
EAN: 4017918916831
MPN:
1935064
PT 1,5/ 7-PVH-5,0-A
Series: PT
1935064 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4514 €

PCB terminal, 1935064, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 35 mm
Colour green
Height 11.4 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 320 V
Rated current 10 A
Pin number 7 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes