1935161 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935161

Order No.: 09H2350
EAN: 4017918916930
MPN:
1935161
PT 1,5/ 2-5,0-H
Series: PT
1935161 Phoenix Contact PCB Terminal Blocks Image 1
1935161 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 236 pcs.
Available in 10 days: 20,674 pcs.
Leadtime: 2 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
100 pcs.
0.6188 €
250 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1935161, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: screw connection with wire protector, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 10 mm
Colour grün
Height 14.9 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 2-polig
Grid 5 mm
Depth 9 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei