1935226 | Phoenix Contact
PCB terminal, 8 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935226
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 10 days: 40,097 pcs.
Leadtime: 2 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2015 €
50 pcs.
1.9992 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1935226, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 5 mm, connection method: screw connection with wire protector, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- High terminal block capacity thanks to rectangular terminal block space
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-14 | |
Width | 40 mm | |
Colour | grün | |
Height | 14.9 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 400 V | |
Rated current | 17.5 A | |
Pin number | 8-polig | |
Grid | 5 mm | |
Depth | 9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |