1935349 | Phoenix Contact

PCB terminal, 5 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935349

Order No.: 09H2373
EAN: 4017918923938
MPN:
1935349
PT 1,5/ 5-5,0-V
Series: PT
1935349 Phoenix Contact PCB Terminal Blocks Image 1
1935349 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 75 pcs.
Available in 10 days: 397 pcs.
Leadtime: 2 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1935349, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 25 mm
Colour grün
Height 12.5 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 5-polig
Grid 5 mm
Depth 11.4 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes