1935446 | Phoenix Contact

PCB terminal, 15 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935446

Order No.: 09H2383
EAN: 4017918924027
MPN:
1935446
PT 1,5/15-5,0-V
Series: PT
1935446 Phoenix Contact PCB Terminal Blocks Image 1
1935446 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.6291 €
50 pcs.
4.2126 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1935446, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 15, number of rows: 1, number of positions per row: 15, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 75 mm
Colour grün
Height 12.5 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 15-polig
Grid 5 mm
Depth 11.4 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes