1984219 | Phoenix Contact
PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-16, 6 A, screw connection, green, 1984219
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB terminal, 1984219, Phoenix Contact
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: tin, type of contact: female connector, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting: without.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-16 | |
Width | 24.5 mm | |
Colour | grün | |
Height | 11 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 200 V | |
Rated current | 6 A | |
Pin number | 7-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |