1984277 | Phoenix Contact

PCB terminal, 13 pole, pitch 3.5 mm, AWG 26-16, 6 A, screw connection, green, 1984277

Order No.: 63P7868
EAN: 4046356036108
MPN:
1984277
PT 1,5/13-PVH-3,5-A
Series: PT
1984277 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6648 €

PCB terminal, 1984277, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: tin, type of contact: female connector, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Connection screw connection
AWG cross-section AWG 26-16
Width 45.5 mm
Colour green
Height 11 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 200 V
Rated current 6 A
Pin number 13 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead