1984329 | Phoenix Contact

PCB terminal, 3 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1984329

Order No.: 63P7789
EAN: 4017918935887
MPN:
1984329
PT 1,5/ 3-PH-3,5
Series: PT
1984329 Phoenix Contact PCB Terminal Blocks Image 1
1984329 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 10 days: 11,750 pcs.
Leadtime: 1 Week **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.19 €

PCB terminal, 1984329, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: tin, type of contact: female connector, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-16
Breite 10.5 mm
Farbe grün
Höhe 11 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 200 V
Nennstrom 8 A
Polzahl 3-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei