1984400 | Phoenix Contact

PCB terminal, 11 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1984400

Order No.: 63P7852
EAN: 4017918935962
MPN:
1984400
PT 1,5/11-PH-3,5
Series: PT
1984400 Phoenix Contact PCB Terminal Blocks Image 1
1984400 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0698 €

PCB terminal, 1984400, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: tin, type of contact: female connector, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 38.5 mm
Colour grün
Height 11 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 200 V
Rated current 8 A
Pin number 11-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei