1984675 | Phoenix Contact
PCB terminal, 8 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984675
Unit Price (€ / pc.)
2.5228 € *
Available: 46 pcs.
Available in 5 Days: 3,300 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1984675, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- High terminal block capacity thanks to rectangular terminal block space
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 26-16 | |
| Rated current | 17.5 A | |
| Rated voltage | 200 V | |
| Width | 28 mm | |
| Height | 13.65 mm | |
| Depth | 7.55 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |