1984691 | Phoenix Contact
PCB terminal, 10 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984691
Unit Price (€ / pc.)
3.1535 € *
Available: 112 pcs.
Available in 10 days: 2,567 pcs.
Leadtime: 2 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9036 €
50 pcs.
2.6537 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1984691, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- High terminal block capacity thanks to rectangular terminal block space
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-16 | |
Width | 35 mm | |
Colour | grün | |
Height | 13.65 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 200 V | |
Rated current | 17.5 A | |
Pin number | 10-polig | |
Grid | 3.5 mm | |
Depth | 7.55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |