1984772 | Phoenix Contact

PCB terminal, 3 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984772

Order No.: 09H2321
EAN: 4017918946326
MPN:
1984772
PT 1,5/ 3-3,5-V
Series: PT
Phoenix Contact
1984772 Phoenix Contact PCB Terminal Blocks Image 1
1984772 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 1,105 pcs.
Available in 10 days: 250 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1984772, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 26-16
Width 10.5 mm
Colour green
Height 12.05 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 200 V
Rated current 17.5 A
Pin number 3 pole
Grid 3.5 mm
Depth 9.15 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes