1984853 | Phoenix Contact

PCB terminal, 11 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984853

Order No.: 09H2329
EAN: 4017918946401
MPN:
1984853
PT 1,5/11-3,5-V
Series: PT
1984853 Phoenix Contact PCB Terminal Blocks Image 1
1984853 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 50 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.7485 €
50 pcs.
3.4034 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1984853, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 38.5 mm
Colour grün
Height 12.05 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 200 V
Rated current 17.5 A
Pin number 11-polig
Grid 3.5 mm
Depth 9.15 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes