1984905 | Phoenix Contact

PCB terminal, 16 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984905

Order No.: 09H2334
EAN: 4017918946456
MPN:
1984905
PT 1,5/16-3,5-V
Series: PT
Phoenix Contact
1984905 Phoenix Contact PCB Terminal Blocks Image 1
1984905 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.0218 €
50 pcs.
4.5696 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1984905, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 16, number of rows: 1, number of positions per row: 16, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-16
Breite 56 mm
Farbe grün
Höhe 12.05 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 200 V
Nennstrom 17.5 A
Polzahl 16-polig
Rastermaß 3.5 mm
Tiefe 9.15 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes