1985179 | Phoenix Contact

PCB terminal, 23 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985179

Order No.: 63P8260
EAN: 4017918922252
MPN:
1985179
PTSA 1,5/23-3,5-F
Series: PTSA
Phoenix Contact
1985179 Phoenix Contact PCB Terminal Blocks Image 1
1985179 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.3788 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1985179, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 250 V, nominal cross section: 1.5 mm², number of potentials: 23, number of rows: 1, number of positions per row: 23, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear front pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 82 mm
Colour green
Height 16.7 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 250 V
Rated current 8 A
Pin number 23 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes