1985218 | Phoenix Contact
PCB terminal, 4 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985218
Unit Price (€ / pc.)
1.2495 € *
Available: 220 pcs.
Leadtime: 6 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1424 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1985218, Phoenix Contact
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: Zigzag pinning M, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 15.5 mm | |
Colour | grün | |
Height | 16.7 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 400 V | |
Rated current | 8 A | |
Pin number | 4-polig | |
Grid | 3.5 mm | |
Depth | 12 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |