1985409 | Phoenix Contact

PCB terminal, 23 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985409

Order No.: 63P8261
EAN: 4017918922474
MPN:
1985409
PTSA 1,5/23-3,5-Z
Series: PTSA
1985409 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.5930 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1985409, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 23, number of rows: 1, number of positions per row: 23, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: Zigzag pinning M, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 82 mm
Colour grün
Height 16.7 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 400 V
Rated current 8 A
Pin number 23-polig
Grid 3.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes