1985881 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, black, 1985881

Order No.: 63P4163
EAN: 4017918929282
MPN:
1985881
MKDS 1,5/ 2 HT BK
Series: MKDS
1985881 Phoenix Contact PCB Terminal Blocks Image 1
1985881 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 10 days: 3,300 pcs.
Leadtime: 2 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
50 pcs.
1.0472 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1985881, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: black, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Designed for integration into the SMT soldering process
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 10 mm
Colour schwarz
Height 17.3 mm
Cable cross-section 0,14-2,5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes